Descriptions of Panasonic ERJ8ENF1501V provided by its distributors.
Res Thick Film 1206 1.5K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
250mW Thick Film Resistors ±100ppm/℃ ±1% 1.5kΩ 1206 Chip Resistor - Surface Mount ROHS
ERJ Series 1206 1.5 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Resistor,Thick Film,Res 1.5 Kilohms,Pwr-Rtg 0.25 W,Tol 1%,SMT,1206,Cut Tape
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.5kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 1500 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 1.5Kohms 1% AEC-Q200
1.5KΩ ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8ENF1501V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 1.5 kOhm
RESISTOR, 1206, 0.25W, 1%, 1K5; Resistance:1.5kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; External Depth:1.6mm; External Length / Height:0.6mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Package / Case:1206; Reel Quantity:5000; Series:ERJ; Termination Type:SMD