KOA Speer RK73H2BTTD1501F

Thick Film Chip Resistor SMD 1206 1.5K Ohm 1% 0.25W(1/4W) 100ppm/C
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2BTTD1501F.

IHS

Datasheet2 pages2 years ago

Upverter

element14 APAC

Future Electronics

Garrett

Inventory History

3 month trend:
-2.73%

CAD Models

Download KOA Speer RK73H2BTTD1501F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.013
$ 0.013
Stock
2,042,419
35,266,300
35,266,300
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityCRG1206F1K5
Fixed Resistor, Thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
PanasonicERJ8ENF1501V
Res Thick Film 1206 1.5K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 1.5kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-071K5L
250Mw Thick Film Resistors 100Ppm/ 1% 1.5K 1206 Chip Resistor Surface Mount Rohs
Yageo GroupAC1206FR-071K5L
Res Thick Film 1206 1.5K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-131K5L
Res Thick Film 1206 1.5K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73H2BTTD1501F provided by its distributors.

Thick Film Chip Resistor SMD 1206 1.5K Ohm 1% 0.25W(1/4W) 100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
@RESISTOR, SMT,1206, 1.5K Ohm, +/-1%,+/-100ppm,ThkFLM<CA(100
Res, 1K5, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1501F.
RES, 1K5, 1%, 0.25W, 1206; Available until stocks are exhausted
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Housing type: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 1.5 kOhm
RESISTOR, 1K5, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:1.5kohm; Product Range:RK73H Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:250mW; Resistance Tolerance:± 1%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; No. of Pins:2Pins; Reel Quantity:5000; Resistor Mounting:Surface Mount Device

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H2BTTD 1501F
  • RK73H2BTTD1501F.
  • RK73H2BTTD1501F..
  • RK73H2BTTD1501F...