NIC Components NRC06F1872TRF

Res Thick Film 0603 18.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F1872TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.006
Stock
53,865
737,077
Authorized Distributors
3
6
Resistance
18.7 kΩ
18.7 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupAC0603FR-0718K7L
Res Thick Film 0603 18.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-0718K7L
Res Thick Film 0603 18.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 18.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 18.7 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Yageo GroupRC0603FR-1018K7L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERJ3EKF1872V
Res Thick Film 0603 18.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of NIC Components NRC06F1872TRF provided by its distributors.

Res Thick Film 0603 18.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
NRC Series 0603 18.7 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 18K7, 1%, 0.1W, 0603, Thick Film; Resistance:18.7Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F1872TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS