Yageo Group AC0603FR-0718K7L

Res Thick Film 0603 18.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-0718K7L.

IHS

Datasheet12 pages2 years ago

Upverter

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+56.98%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.006
$ 0.006
Stock
768,235
3,849,887
3,849,887
Authorized Distributors
6
6
6
Resistance
18.7 kΩ
18.7 kΩ
18.7 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0603FR-0718K7L
Res Thick Film 0603 18.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 18.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 18.7 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Yageo GroupRC0603FR-0720KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 20kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-0718KL
100Mw Thick Film Resistors 100Ppm/ 1% 18K 0603 Chip Resistor Surface Mount Rohs
Res Thick Film 0603 20K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC0603FR-0718K7L provided by its distributors.

Res Thick Film 0603 18.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 18700ohm, 75V, 1% +/-Tol, Surface Mount, 0603
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 18.7kOhm 0.1W 1/10W
Res, 18K7, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-0718K7L
AC Series 0603 18.7 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR-0718K7L.
  • AC0603FR0718K7L