NIC Components NRC04F1540TRF

Res Thick Film 0402 154 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04F1540TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.004
$ 0.004
Stock
54,502
153,369
153,369
Authorized Distributors
3
6
6
Resistance
154 Ω
154 Ω
154 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-07154RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 154Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07162RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 162Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07140RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 140Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F150R
CRG Series 0402 0.063 W 150 Ohm ±1 % ±100 ppm/C SMT Thick Film Chip Resistor
TE Connectivity / AMP1-1676480-7
Res Thick Film 0402 160 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
TE ConnectivityCRG0402F150R
CRG Series 0402 0.063 W 150 Ohm ±1 % ±100 ppm/C SMT Thick Film Chip Resistor

Descriptions

Descriptions of NIC Components NRC04F1540TRF provided by its distributors.

Res Thick Film 0402 154 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 0402 154 Ohm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film; Thick Film; Chip Resistors; General Purpose
Thick Film 0402 (1005) 154 Ohm 63mW

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS