
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRG0402F160R | 2,647 | 10 | Cut Tape | ||||||||
| Heilind Americas | 1-1676480-7 | 0 | 19h | |||||||||
| Heilind Asia | 1-1676480-7 | 0 | 13h | |||||||||
| Interstate Connecting Components | 1-1676480-7 | 0 | 18h | |||||||||
| Onlinecomponents.com | CRG0402F160R | 0 | 10K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1676480-7.
Download TE Connectivity / AMP 1-1676480-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1-1676480-7 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1676480-7.