NIC Components NRC04F1303TRF

Res Thick Film 0402 130K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04F1303TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.005
$ 0.005
Stock
27,985
38,084,567
38,084,567
Authorized Distributors
3
6
6
Resistance
130 kΩ
130 kΩ
130 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityCRG0402F130K
Fixed Resistor, Thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402FR-07130KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 130kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 130K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-07130KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 130kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F120K
Res Thick Film 0402 120K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupRC0402FR-07120KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 120kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of NIC Components NRC04F1303TRF provided by its distributors.

Res Thick Film 0402 130K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
0402 130K Ohms 1% Thick Film Surface Mount Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
FIXED RESISTOR 0402 Chip Resistor 1% 100ppm/C 130kOhm 62.5mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Thick Film 0402 (1005) 130K Ohm 63mW

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS