NIC Components NRC02ZOTRF

NRC Series 0201 0 Ohm 0.05 W Jumper Surface Mount Thick Film Chip Resistor
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC02ZOTRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-32.23%

CAD Models

Download NIC Components NRC02ZOTRF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ1GN0R00C
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device
PanasonicERJ-1GE0R00C
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount
Yageo GroupAC0201JR-070RL
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 1 A, Surface Mount Device
Yageo GroupRC0201JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201
Yageo GroupRC0201FR-070RL
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device

Descriptions

Descriptions of NIC Components NRC02ZOTRF provided by its distributors.

NRC Series 0201 0 Ohm 0.05 W Jumper Surface Mount Thick Film Chip Resistor
Res Thick Film 0201 0 Ohm Jumper Molded SMD Paper T/R
Res Thick Film 0201 0 Ohm Epoxy Pad SMD Automotive T/R
Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201
Thick Film; Thick Film; Chip Resistors; General Purpose
0201 FIXED RESISTOR Chip Resistor 0Ohm
Res, 0R, 0.05W, 0201, Thick Film; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Power Rating:50Mw; Current Rating:500Ma; Product Range:Nrc Series; Product Length:0.6Mm; Product Width:0.3Mm Rohs Compliant: Yes |Nic Components NRC02ZOTRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS