Descriptions of Panasonic ERJ1GN0R00C provided by its distributors.
Zero Ohm Resistor, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount, ERJ1GN Series
ERJ Series 0201 0 Ohm 0.05 W Jumper Surface Mount Thick Film Chip Resistor
50mW Thick Film Resistors 0Ω 0201 Chip Resistor - Surface Mount ROHS
THICK FILM CHIP RESISTOR 0201, 0 OHM,5%,T/R,HAZMAT
Res Thick Film 0201 0 Ohm Jumper Molded SMD T/R
Avnet Japan
RESISTOR, THICK FILM, SMD, 0201 ZERO OHMS 1% TOL AEC-Q200
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 0Ohm 600ppm/C
Res Zero Ohm, 0201 [0603 Metric], Thick; |Panasonic ERJ-1GN0R00C.
THICK FILM RESISTOR, 0 OHM, 0201, FULL REEL
Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201
0Ω ±1% 50mW -100ppm/℃~600ppm/℃ 0201 SMD mount 600μm*300μm*260μm
Panasonic ERJ1GN0R00C - General Purpose Chip Resistors
Resistor Type = Thick Film / Tolerance (±) % = 0.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 5 / Body Length mm = 3.2 / Voltage Rating - DC V = 50 / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 2.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0201