Panasonic ERJ-1GE0R00C

Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GE0R00C.

IHS

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Factory Futures

DigiKey

Electro Sonic

Inventory History

3 month trend:
-0.38%

CAD Models

Download Panasonic ERJ-1GE0R00C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
5,072,259
19,175,370
19,175,370
Authorized Distributors
3
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-01-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2020-04-01

Related Parts

PanasonicERJ1GN0R00C
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device
Yageo GroupAC0201JR-070RL
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device

Descriptions

Descriptions of Panasonic ERJ-1GE0R00C provided by its distributors.

Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount
Res Thick Film 0201 0 Ohm Molded SMD SMD Pressed Carrier T/R
THICK FILM, RESISTOR, 0OHM, 50mW, ±5%,THICK FILM, RESISTOR, 0OHM, 50mW, ±5%, FULL REEL
Resistor;Thick Film;Res 0 Ohms;Pwr-Rtg 0.05 W;Jumper;SMT;0201;Cut Tape
ERJ Series 0201 Jumper Precision SMT Thick Film Chip Resistor
RES 0.0 OHM 1/20W JUMP 0201 SMD
Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201
Res, Thick Film, 0R, 0.05W, 0201, Reel; Resistor Case Style:0201 [0603 Metric]; Resistor Technology:thick Film; Power Rating:50Mw; Rated Current:500Ma; Product Range:erj Series; Automotive Qualification Standard:aec-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GE0R00C.
  • ERJ1GE0R00C