Yageo Group RC0201JR-070RL

GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201JR-070RL.

IHS

Datasheet10 pages3 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-17.24%

CAD Models

Download Yageo Group RC0201JR-070RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
178,780,761
19,125,543
19,125,543
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 1 A, Surface Mount Device
Yageo GroupAC0201JR-070RL
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device
KOA SpeerRK73Z1HTTC
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 500 mA, Surface Mount Device
PanasonicERJ1GN0R00C
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device
Yageo GroupRC0201FR-070RL
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device
Yageo GroupAF0201JR-070RL
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device

Descriptions

Descriptions of Yageo Group RC0201JR-070RL provided by its distributors.

GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device
RC Series 0201 0.05 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor
RES SMD 0.0OHM JUMPER 1/20W 0201 / Res Thick Film 0201 0 Ohm Pad SMD T/R
50Mw Thick Film Resistors 5% 0 0201 Chip Resistor Surface Mount Rohs
Thick Film Resistors – SMD; YAGEO; RC0201JR-070RL; 0 Ohm; 0201; 5 %; Thick Film
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 0Ohm 200ppm/C
Resistor, THICK FILM, 0R, 0.5W, 0201; Resista; Resistance:0ohm; Product Range:RC Series; Voltage Rating:25V;
RES, THICK FILM, 0R, 0.5W, 0201; Resistor Case / Package: 0201 ^0603 Metric]; Resistor Technology: Thick Film; Power Rating: 50mW; Current Rating: 500mA; Product Range: RC_L Series; Product Length: 0.6mm; P 67R9864
RESISTOR, 0201 0.05W 5% 0R, JUMPER; Resistance:0ohm; Resistance Tolerance:± 5%; Power Rating:0.05W; Voltage Rating:25V; Series:Jumper; Resistor Element Type:Thick Film; Resistor Case Style:0201; Case Style:0201; External Length / ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 0 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 50 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±350 ppm/C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0201

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201JR-07 0RL
  • RC0201JR-070RL.
  • RC0201JR070RL