NIC Components NPIS63LS150MTRF

Inductor Power Shielded Wirewound 15uH 20% 100KHz 1.72A 0.09Ohm DCR 2424 T/R
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NPIS63LS150MTRF.

IHS

Datasheet12 pages5 years ago

NIC Components

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS5030T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.4A 0.1625Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 6028 T/R
TAIYO YUDENNR6028T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 0.1235Ohm DCR 2424 T/R
TAIYO YUDENNRS6028T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 0.1235Ohm DCR 2424 T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 17Q-Factor Ferrite 1.9A 0.0958Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 15uH 20% 100KHz Ferrite 770mA 4026 T/R

Descriptions

Descriptions of NIC Components NPIS63LS150MTRF provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz 1.72A 0.09Ohm DCR 2424 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Ultra-Small, High Performance
Power Inductors
Inductor, 15Uh, Semishielded, 1.45A; Inductance:15Μh; Rms Current (Irms):1.45A; Inductor Construction:Semishielded; Saturation Current (Isat):1.75A; Product Range:Npis_Ls Series; Power Inductor Case:6Mm X 6Mm X 2.8Mm Rohs Compliant: Yes |Nic Components NPIS63LS150MTRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS