What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN NRS5030T150MMGJ

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.4A 0.1625Ohm DCR T/R
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS5030T150MMGJ.

IHS

Datasheet3 pages4 years ago

Master Electronics

Taiyo Yuden SCT

LKR

Inventory History

3 month trend:
+31.39%

CAD Models

Download TAIYO YUDEN NRS5030T150MMGJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Semi-Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 6028 T/R
TAIYO YUDENNR6028T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 0.1235Ohm DCR 2424 T/R
TAIYO YUDENNRS6028T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 0.1235Ohm DCR 2424 T/R
TAIYO YUDENNRS6028T150MMGJV
Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A Embossed T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 11Q-Factor Ferrite 1A 0.264Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 14Q-Factor Ferrite 1.2A 0.198Ohm DCR 2020 T/R

Descriptions

Descriptions of TAIYO YUDEN NRS5030T150MMGJ provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.4A 0.1625Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
LSXND5050XKT150MMG,Wire Wound Ferrite Power Inductor
Inductance:15Μh; Rms Current (Irms):1.4A; Inductor Construction:Shielded; Saturation Current (Isat):1.6A; Product Range:Nrs Series; Power Inductor Case:4.9Mm X 4.9Mm X 3Mm; Dc Resistance Max:0.1625Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5030T150MMGJ.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS5030T150MMGJ.