Bourns SRN4026-150M

Ind Power Semi-Shielded Wirewound 15uH 20% 100KHz Ferrite 770mA 4026 T/R
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4026-150M.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
+29.49%

CAD Models

Download Bourns SRN4026-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS5024T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1A 0.204Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 11Q-Factor Ferrite 1A 0.264Ohm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 15uH 20% 100KHz Ferrite 800mA 1212 T/R
TAIYO YUDENNRS4018T150MDGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.85A 0.252Ohm DCR 1515 T/R
TAIYO YUDENNRS6012T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.8A 0.354Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.8A 0.324Ohm DCR 1211 T/R

Descriptions

Descriptions of Bourns SRN4026-150M provided by its distributors.

Ind Power Semi-Shielded Wirewound 15uH 20% 100KHz Ferrite 770mA 4026 T/R
Avnet Japan
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Fixed Inductor Nonstandard 15µH ±20% 770mA 144mΩ 21MHz 11@2.52MHz
Surface Mount Power Inductor, Srn4026 Series, 15 H, 20%, Semishielded, 0.144 Ohm, 770 Ma Rohs Compliant: Yes |Bourns, Inc. SRN4026-150M
Inductance uH = 15 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 144 / Rated Current mA = 770 / Self-Resonant Frequency MHz = 21 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN4026 / Length mm = 4 / Width mm = 4 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.