NIC Components NPC331M2D6YATRF

Cap Aluminum 330uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R
$ 0.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NPC331M2D6YATRF.

IHS

Datasheet4 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.564
$ 0.51
$ 0.51
Stock
45,975
3,685,070
3,685,070
Authorized Distributors
1
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
9 mΩ
9 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
3.5 A
1.575 A
1.575 A
Height - Seated (Max)
-
2.0066 mm
2.0066 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-04-28
LTD Date2017-10-28

Related Parts

PanasonicEEFSX0D331XE
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
PanasonicEEF-SX0D331XR
Cap Aluminum 330uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105°C Embossed T/R
PanasonicEEF-ST0D331R
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Cap Aluminum 330uF 100V 20% (18 X 21.5mm) SMD 825mA 2000 hr 85C T/R
UJ Series 330 uF 63 V 105°C Ø18 x 16.5mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of NIC Components NPC331M2D6YATRF provided by its distributors.

Cap Aluminum 330uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS