Panasonic EEF-SX0D331ER

Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SX0D331ER.

Upverter

Technical Drawing2 pages7 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
+0.25%

CAD Models

Download Panasonic EEF-SX0D331ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.467
$ 0.675
$ 0.675
Stock
3,638,120
3,635,865
3,635,865
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
6 mΩ
6 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.575 A
1.875 A
1.875 A
Height - Seated (Max)
2.0066 mm
1.905 mm
1.905 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEFSX0E331ER
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C T/R
PanasonicEEF-CX0E331R
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
PanasonicEEF-SX0E331XE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 2.5V, 20% +Tol, 20% -Tol,

Descriptions

Descriptions of Panasonic EEF-SX0D331ER provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFSX0D331ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105C Embossed T/R
EEF-SX Series 2917 2 V 330 uF SMT SP-Cap Polymer Aluminum Capacitor
330UF 2V DC POLYMER ALUM ELECTROLYTIC CAP, SP-CAP S SERIES 1000H 7.3X4.3X1.9MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
2V 330uF Polymer ±20% 9mΩ@100kHz 6.3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
Capacitance uF = 330 / Rated Voltage DC V = 2 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 9 / Leakage Current uA = 66 / Dissipation Factor % = 6 / Ripple Current A = 6.3 / Series = SX / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.9 / Packaging = Tape & Reel
CAPACITOR, SP CAP, 2V, 330UF; Capacitor Application:General Purpose; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:2V; ESR:0.009ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:1.9mm; Capacitor Mounting:SMD; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:3A; ESR Frequency:100kHz; ESR Temperature:20°C; External Depth:4.3mm; External Length / Height:1.9mm; External Width:7.3mm; No. of Pins:2; Package / Case:SMD; Ripple Current Frequency:100kHz; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-SX0D331ER.
  • EEFSX0D331ER
  • EEFSX0D331ER.