NIC Components NMC0603NPO221J50TRPF

NMC Series 0603 220 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0603NPO221J50TRPF.

IHS

Datasheet5 pages5 years ago

NIC Components

Verical

Future Electronics

Inventory History

3 month trend:
+5.28%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.008
Stock
224,120
6,161,643
Authorized Distributors
4
3
Capacitance
220 pF
220 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
-
Height
1 mm
900 µm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL10C221JB8NNNC
50V 220pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 220pF 5% C0G 100V 0603 Paper T/R
Samsung Electro-MechanicsCL05C221JB5NNNC
50V 220pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 220pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C221JA5NNNC
Multilayer Ceramic Capacitor, 220 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
TAIYO YUDENUMK105CG221JV-F
0402 220 pF 50 V ±5 % Tolerance C0G Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of NIC Components NMC0603NPO221J50TRPF provided by its distributors.

NMC Series 0603 220 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor
Cap Ceramic 220pF 50V C0G 5% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603
CERAMIC CAPACITOR 0603 ceramic capacitor 30ppm/Cel ppm/C 5% 220pF 50V
Ceramic Capacitors; MLCC Ceramic Chip Capacitors;

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS