Murata GRM0335C1H221JA01D

50V 220pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H221JA01D.

Arrow.cn

Datasheet4 pages2 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+4.88%

CAD Models

Download Murata GRM0335C1H221JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.012
$ 0.012
Stock
6,208,955
395,233
395,233
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05C221JB5NNNC
50V 220pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C221JA5NNNC
Multilayer Ceramic Capacitor, 220 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Samsung Electro-MechanicsCL05C201JB5NNNC
Multilayer Ceramic Capacitor, 200 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]

Descriptions

Descriptions of Murata GRM0335C1H221JA01D provided by its distributors.

50V 220pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 220pF 50V C0G 5% Pad SMD 0201 125°C T/R / CAP CER 220PF 50V C0G/NP0 0201
0201 50 V 220 pF ±5% Tolerance C0G Monolithic Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603M/0201
Chip Capacitor (MLCC) 0201 220pF ±5% 50V C0G(NP0)
MLCC SMD 0201 220pF 50V C0G 5% General P
RS APAC
Cap, 220Pf, 50V, Mlcc, 0201; Capacitance:220Pf; Voltage Rating:50V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1H221JA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1H221JA01D.