Yageo Group CC0603JRNPO0BN221

Surface Mount Ceramic Multilayer Capacitor 220pF 5% C0G 100V 0603 Paper T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603JRNPO0BN221.

IHS

Datasheet23 pages3 years ago

TME

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-21.77%

CAD Models

Download Yageo Group CC0603JRNPO0BN221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.017
$ 0.017
Stock
2,988,491
16,065,444
16,065,444
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-07-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Samsung Electro-MechanicsCL10C221JB8NNNC
50V 220pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C221J5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 220Pf C0G 0603 5%
0603 220 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035A221JAT2A
0603 220 pF 50V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
CAP CER 220PF 50V C0G/NP0 0603 / 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 220 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CC0603JRNPO0BN221 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 220pF 5% C0G 100V 0603 Paper T/R
Avnet Japan
100V 220pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 220 pF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 220pF 100V C0G 5% SMD 0603 125C Paper T/R
Chip Capacitor (MLCC) 0603 220pF ±5% 100V C0G(NP0)
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NPO, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603
CAP CER 220PF 100V C0G/NPO 0603
Capacitor, 220Pf, C0G/Np0, 100V, 0603; Capacitance:220Pf; Voltage(Dc):100V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Cc Series; Product Length:1.6Mmrohs Compliant: Yes |Yageo CC0603JRNPO0BN221

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.