NIC Components NMC0603NPO1R0C100TRPF

Cap Ceramic 1pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0603NPO1R0C100TRPF.

IHS

Datasheet5 pages5 years ago

Arrow Electronics

NIC Components

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.318
Stock
19,596
68,857
Authorized Distributors
2
5
Capacitance
1 pF
1 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
1 mm
970 µm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0603C109C5GACTU
0603 1PF CERAMIC MULTILAYER CAPACITOR,50V DC,125C, C0G DIELECTRIC,+/-0.25PF SMD
0603 1 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035A1R0CAT2A
50V 1pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C010BB8NNNC
Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
CAP CER 1PF 50V C0G/NP0 0603 / 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
KYOCERA AVX06035A1R0C4T2A
Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0603 125C Automotive T/R

Descriptions

Descriptions of NIC Components NMC0603NPO1R0C100TRPF provided by its distributors.

Cap Ceramic 1pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603
Ceramic Capacitors; MLCC Ceramic Chip Capacitors;

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS