Samsung Electro-Mechanics CL10C010BB8NNNC

Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C010BB8NNNC.

IHS

Datasheet36 pages11 years ago

Future Electronics

TME

Inventory History

3 month trend:
+208%

CAD Models

Download Samsung Electro-Mechanics CL10C010BB8NNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.021
$ 0.021
Stock
20,429,930
6,082,095
6,082,095
Authorized Distributors
6
6
6
Capacitance
1 pF
1 pF
1 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Samsung Electro-MechanicsCL10C010CB8NNNC
CL10 Series 1 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 1 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 1 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 1 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
0201 1 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 1PF 50V C0G/NPO 0201 / 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Samsung Electro-MechanicsCL10C010CB8NNNC
CL10 Series 1 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 1 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 1pF 0.25pF C0G 50V 0603 Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1pF C0G 0603 0.25pF
Samsung Electro-MechanicsCL21C010BBANNNC
Cap Ceramic 1pF 50V C0G 0.1pF SMD 0805 125°C Paper T/R

Descriptions

Descriptions of Samsung Electro-Mechanics CL10C010BB8NNNC provided by its distributors.

Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
50V 1pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CL10 Series 1 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603
Cap Ceramic 1pF 50V C0G 0.1pF SMD 0603 125C Paper T/R
Ceramic capacitor SMD; 0603; 1.0pF; 50V; NP0; 0.1pF
Chip Capacitor (MLCC) 0603 1pF ±0.1pF 50V C0G(NP0)
Capacitor Temperature range: -55 ... +125 °C Capacitance tolerance: ±0.10 pF Ceramic type: C0G/NP0 Construction form: 0603 Capacitance: 1 pF Rated voltage: 50 VDC

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc