NIC Components NMC0603NPO102J50TRPF

Capacitor Ceramic 0.001uF 50V C0G 5% SMD 0603 125C Paper T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0603NPO102J50TRPF.

IHS

Datasheet5 pages5 years ago

NIC Components

Arrow Electronics

Future Electronics

Jameco

Inventory History

3 month trend:
+224%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.009
Stock
1,785,766
1,175,511
Authorized Distributors
4
3
Capacitance
1 nF
1 nF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
-
Height
1 mm
900 µm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL10C102JB8NNNC
50V 1nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 1 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035A102JAT2A
0603 1 nF 50 V ±5 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
50V 1nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1nF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 1nF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of NIC Components NMC0603NPO102J50TRPF provided by its distributors.

Capacitor Ceramic 0.001uF 50V C0G 5% SMD 0603 125C Paper T/R
NMC Series 0603 1 nF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 603
CERAMIC CAPACITOR 0603 ceramic capacitor 30ppm/Cel ppm/C 5% 1nF 50V
Ceramic Capacitors; MLCC Ceramic Chip Capacitors;

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS