
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK14247 | 29,684,000 | 4K | 38m | ||||||||
| Future Electronics | CL10C102JB8NNNC | 1,192,000 | 8K | Tape & Reel | ||||||||
| Avnet | CL10C102JB8NNNC | 2,284,000 | 4K | 20h | ||||||||
| Arrow Electronics | CL10C102JB8NNNC | 1,289 | 1289 | |||||||||
| Verical | CL10C102JB8NNNC | 36,000 | 28K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C102JB8NNNC.
Download Samsung Electro-Mechanics CL10C102JB8NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10C102JB8NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C102JB8NNNC.