NIC Components NMC0402NPO4R7C50TRPF

Cap Ceramic 4.7pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402NPO4R7C50TRPF.

IHS

Datasheet5 pages2 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
-99.85%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.118
$ 0.118
Stock
138,915
5,440,065
5,440,065
Authorized Distributors
3
6
6
Capacitance
4.7 pF
4.7 pF
4.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
600 µm
560 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 4.7pF 0.25pF C0G 50V 0402 Paper T/R
CAP CER 4.7PF 50V C0G/NP0 0402 / Cap Ceramic 4.7pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
0402 4.7 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK105CG4R7CV-F
Cap, Mlcc, 0402, 50V, C0G, 4.7Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG4R7CV-F
0402 4.7 pF 25 V ±0.1 pF C0G/NP0 SMT Monolithic Ceramic Chip Capacitor
KYOCERA AVX04025A4R7DAT2A
Cap Ceramic 4.7pF 50V C0G 0.5pF SMD 0402 125°C Paper T/R

Descriptions

Descriptions of NIC Components NMC0402NPO4R7C50TRPF provided by its distributors.

Cap Ceramic 4.7pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
NMC Series 0402 4.7 pF 50 V ±0.25 pF Tolerance NP0 SMT Ceramic Capacitor
0402 CERAMIC CAPACITOR ceramic capacitor 50V 4.7pF 30ppm/Cel ppm/C
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 4.7e-06uF, Surface Mount, 0402
Ceramic Capacitors; MLCC Ceramic Chip Capacitors;

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS