What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 04025A4R7DAT2A

Cap Ceramic 4.7pF 50V C0G 0.5pF SMD 0402 125°C Paper T/R
$ 0.017
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025A4R7DAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
+70.65%

CAD Models

Download KYOCERA AVX 04025A4R7DAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 4.7pF 0.25pF C0G 50V 0402 Paper T/R
0402 4.7 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK105CG4R7CV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7pF 50V C0G 0402 +/-.25pF Gen Purp
Surface Mount Ceramic Multilayer Capacitor 4.7pF 0.1pF C0G 50V 0402 Paper T/R
Cap Ceramic 4.7pF 50V C0G 0.25pF SMD 0402 125C Automotive T/R
CAP CER 4.7PF 50V C0G/NP0 0402 / Cap Ceramic 4.7pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 04025A4R7DAT2A provided by its distributors.

Cap Ceramic 4.7pF 50V C0G 0.5pF SMD 0402 125°C Paper T/R
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 50V 4.7pF ±0.5pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 4.7e-06uF, Surface Mount, 0402
Capacitance:4.7Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 0.5Pf; Dielectric Characteristic:C0G/Np0; Product Range:-; Product Length:1.02Mm; Product Width:0.5Mm; Qualification:-; Msl:- Rohs Compliant: Yes |Kyocera Avx 04025A4R7DAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025A4R7DAT2A.