Murata GRM1555C1E4R7BA01D

0402 4.7 pF 25 V ±0.1 pF C0G/NP0 SMT Monolithic Ceramic Chip Capacitor
$ 0.016
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1E4R7BA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

Inventory History

3 month trend:
-1.01%

CAD Models

Download Murata GRM1555C1E4R7BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.005
Stock
146,641
136,728
Authorized Distributors
5
3
Capacitance
4.7 pF
4.7 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-08-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 4.7pF 0.25pF C0G 50V 0402 Paper T/R
TAIYO YUDENUMK105CG4R7CV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7pF 50V C0G 0402 +/-.25pF Gen Purp
Samsung Electro-MechanicsCL05C4R7CB5NNNC
50V 4.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 4.7pF 100V C0G 0.25pF multilayer ceramic capacitor
Yageo GroupC0402C479C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0402 0.25pF
0402 4.7pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM1555C1E4R7BA01D provided by its distributors.

0402 4.7 pF 25 V ±0.1 pF C0G/NP0 SMT Monolithic Ceramic Chip Capacitor
Cap Ceramic 4.7pF 25V C0G 0.1pF Pad SMD 0402 125C T/R
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 4.7pF
Ceramic Capacitor, YES, Ceramic, 25V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1005M/0402
CAP CER 4.7PF 25V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH