NIC Components NAZT221M50V10X10.5LBF

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 50V 220muF 20%
$ 0.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NAZT221M50V10X10.5LBF.

IHS

Datasheet8 pages5 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-41.75%

Alternate Parts

Price @ 1000
$ 0.26
$ 0.26
$ 0.26
Stock
4,754
2,153,455
2,153,455
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
210 mΩ
180 mΩ
180 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
402 mA
402 mA
402 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1V221GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1E221GP
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 25V, 20%, SMD, FULL REEL
PanasonicEEE-FT1H221GP
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FT1H221GP; 220 µF; 20 %; 50 V; 670 mA
NIC ComponentsNAZT221M35V8X10.5NBF
NAZT Series 220 uF 35 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC Capacitor, 220UF,; 220UF, 16V, 20%, SMD; AE Capacitor Case:Radial Can
ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 35V 220muF 20%

Descriptions

Descriptions of NIC Components NAZT221M50V10X10.5LBF provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 50V 220muF 20%
Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NAZT221M50V10X10.5LBF
NAZT Series 220 uF 50 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z, +105 degrees C (2KHr & 5KHr); HIGHER REFLOW RATED; V-Chip
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 0.21 Ohm 670mA 5000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS