Panasonic EEE-FT1H221GP

Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FT1H221GP; 220 µF; 20 %; 50 V; 670 mA
$ 0.446
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FT1H221GP.

Upverter

Datasheet3 pages9 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+87.40%

CAD Models

Download Panasonic EEE-FT1H221GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.446
$ 0.393
Stock
95,212
1,538,864
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
180 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
670 mA
670 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Related Parts

PanasonicEEEFK1H221GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVY630ARA221MKE0S
Cap Aluminum 220uF 63V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 35V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1J221AQ
Panasonic EEEFK1J221AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEVFK1J221Q
Panasonic EEVFK1J221Q - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-FT1H221GP provided by its distributors.

Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FT1H221GP; 220 µF; 20 %; 50 V; 670 mA
Aluminum Electrolytic Capacitors - SMD 50volts 220uf
Cap Aluminum Lytic 220uF 50V 20% (8 X 10.2mm) SMD 0.18 Ohm 670mA 5000h 105C T/R Automotive AEC-Q200
CAP ALU ELEC SMD, RADIAL, 220UF, 50V;
220¦ÌF 50V ¡À20% 3.1mm 180m¦¸@ 100kHz 5000h@ 105¡ãC 435.5mA@ 120Hz,670mA@ 100kHz SMD,8X10.2MM 8.3mm*8.3mm*10.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1H221GP.