NIC Components NACZ470M50V6.3X8TR13F

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 20% 47muF 50V
$ 0.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACZ470M50V6.3X8TR13F.

IHS

Datasheet7 pages5 years ago

Future Electronics

NIC Components

Jameco

CAD Models

Download NIC Components NACZ470M50V6.3X8TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.158
$ 0.158
Stock
13,912
148,539
148,539
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
750 mΩ
680 mΩ
680 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
78 mA
62.4 mA
62.4 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEMVY500ADA470MF80G
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 170mA 1000h 105°C Cardboard T/R
Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACX470M16V6.3X5.5TR13F
PanasonicEEEFK1H470XP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL7.7mm 47μF ±20% 50V 2000Hrs@105℃ 195mA 680mΩ
PanasonicEEEFT1H470AP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL5.8mm 47μF ±20% 50V 2000Hrs@105℃ 195mA 680mΩ
NIC ComponentsNAZT470M50V6.3X8NBF
NAZT Series 50 V 47 uF 6.3 x 8 mm ±20 % SMT Aluminum Electrolytic Capacitor
NIC ComponentsNACK470M16V5X6.1TR13F
Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Descriptions

Descriptions of NIC Components NACZ470M50V6.3X8TR13F provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 20% 47muF 50V
NACZ Series 47 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Capacitor Aluminum 47uF 50V 20% (6.3 X 8mm) SMD 195mA 1000h 105C T/R
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Cap, 47Uf, 50V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Range:Nacz Series; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NACZ470M50V6.3X8TR13F

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS