NIC Components NACZ221M10V6.3X8TR13F

Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACZ221M10V6.3X8TR13F
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACZ221M10V6.3X8TR13F.

IHS

Datasheet7 pages5 years ago

Arrow Electronics

NIC Components

CAD Models

Download NIC Components NACZ221M10V6.3X8TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.125
Stock
1,000
49,160
49,160
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
SMD/SMT
SMD/SMT
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
168 mA
180 mA
180 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-21
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

NIC ComponentsNACK221M16V6.3X8TR13F
Aluminum Electrolytic Capacitor, 220 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
NIC ComponentsNAZK221M16V6.3X8NBF
Aluminum Electrolytic Capacitor, 220 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Descriptions

Descriptions of NIC Components NACZ221M10V6.3X8TR13F provided by its distributors.

Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACZ221M10V6.3X8TR13F
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
Capacitor Aluminum 220uF 10VDC 20% 6.3 X 8mm SMD 280mA 1000 hr T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS