NIC Components NACZ221M25V10X8TR13F

NACZ Series 220 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
$ 0.235
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACZ221M25V10X8TR13F.

IHS

Datasheet7 pages5 years ago

Future Electronics

NIC Components

CAD Models

Download NIC Components NACZ221M25V10X8TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.225
Stock
1,600
750
Authorized Distributors
1
1
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
170 mΩ
1.21 Ω
Life (Hours)
2000 hours
-
Ripple Current
270 mA
175 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NACZ Series 220 uF 50 V 105°C SMT V- Chip Aluminum Electrolytic Capacitor
Capacitor Aluminum 220uF 50VDC 20% 10 X 10.5mm SMD 0.91 Ohm 320mA 2000 hr T/R
NACK Series 220 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of NIC Components NACZ221M25V10X8TR13F provided by its distributors.

NACZ Series 220 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
Smt Alum. Electrolytic Cap Rohs Compliant: Yes
ALUM ELE CAP 220uF/25V 20% 10X8

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACZ221M25V 10X8TR13F