NIC Components NACEW221M25V10X8TR13F

Cap Aluminum 220uF 25V 20% (10 X 8mm) SMD 1.21 Ohm 175mA 1000h 105°C T/R
$ 0.225
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACEW221M25V10X8TR13F.

IHS

Datasheet6 pages5 years ago

NIC Components

Inventory History

3 month trend:
+0.00%

CAD Models

Download NIC Components NACEW221M25V10X8TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.235
Stock
750
1,600
Authorized Distributors
1
1
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.21 Ω
170 mΩ
Life (Hours)
-
2000 hours
Ripple Current
175 mA
270 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

NACE Series 220 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
NIC ComponentsNACE221M25V10X8TR13F
Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Capacitor Aluminum 220uF 50VDC 20% 10 X 10.5mm SMD 0.91 Ohm 320mA 2000 hr T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of NIC Components NACEW221M25V10X8TR13F provided by its distributors.

Cap Aluminum 220uF 25V 20% (10 X 8mm) SMD 1.21 Ohm 175mA 1000h 105°C T/R
Aluminum Electrolytic Capacitors; Wide Temperature; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
ALUM ELE CAP 220uF/25V 20% 10X8

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACEW221M25V10 X 8TR13F