Rubycon 35TLV220M8X10.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 220muF ±20% 0.315Dia 8.00mm
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35TLV220M8X10.5.

IHS

Datasheet2 pages3 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
+9.24%

CAD Models

Download Rubycon 35TLV220M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.294
$ 0.233
$ 0.233
Stock
29,890
758,212
758,212
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
360 mA
360 mA
360 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNACZ221M25V10X8TR13F
NACZ Series 220 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Capacitor Aluminum 220uF 6.3VDC 20% 6.3 X 6.3mm SMD 1.96 Ohm 95mA 2000 hr T/R
Capacitor Aluminum 220uF 50VDC 20% 10 X 10.5mm SMD 0.91 Ohm 320mA 2000 hr T/R

Descriptions

Descriptions of Rubycon 35TLV220M8X10.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 220muF ±20% 0.315Dia 8.00mm
TLV Series 35 V 220 uF 105'c 8.3 x 8.3 mm SMT Aluminum Electrolytic Capacitor
220uF 35V 360mA@120Hz 160mΩ ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.5mm) SMD 0.6A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG