Panasonic EEE-0JA152P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 1500muF ±20% 0.394Dia 10.00mm
$ 0.279
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-0JA152P.

Upverter

Technical Drawing2 pages7 years ago

Panasonic

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
-6.31%

CAD Models

Download Panasonic EEE-0JA152P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.363
Stock
73,857
10,060
Authorized Distributors
6
3
Capacitance
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
750 mA
750 mA
Height - Seated (Max)
10.2108 mm
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

PanasonicEEEFK0J152AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FK0J152P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FT0J152AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 1500muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVY6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R
KYOCERA AVXUCM0J152MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 1500muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVA6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 480mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-0JA152P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 1500muF ±20% 0.394Dia 10.00mm
Panasonic EEE0JA152P - Aluminum Electrolytic Capacitors (Surface Mount Type)
1500uF 6.3V 750mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 6.3V, 1500µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 6.3 V 1500 uF Ø 10 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
CAP, 1500µF, 6.3V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 1500µF; Voltage Rating: 6.3V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Opera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE0JA152P