NIC Components NACK681M10V8X10.5TR13F

Aluminum Electrolytic Capacitor, 680 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for NACK681M10V8X10.5TR13F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACK681M10V8X10.5TR13F.

IHS

Datasheet7 pages5 years ago

Future Electronics

NIC Components

CAD Models

Download NIC Components NACK681M10V8X10.5TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.263
Stock
0
54,593
54,593
Authorized Distributors
0
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
450 mA
510 mA
510 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-11-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-02-28
LTD Date2023-10-31

Related Parts

PanasonicEEEFTJ681XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 680muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FK1A681P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FK1A681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 680muF ±20% 0.315Dia 8.00mm
NACZ Series 680 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
United Chemi-ConEMZR6R3ADA681MF80G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2626
United Chemi-ConEMVY160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R

Descriptions

Descriptions of NIC Components NACK681M10V8X10.5TR13F provided by its distributors.

Aluminum Electrolytic Capacitor, 680 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
NACK Series 680 uF 10 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333
Cap Aluminum Lytic 680uF 10V 20% (8 X 10.5mm) SMD 600mA 2000h 105C T/R

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACK681M10V 8X10.5TR13F