NIC Components NACK221M10V6.3X8TR13F

Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
$ 0.106
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACK221M10V6.3X8TR13F.

IHS

Datasheet7 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NIC Components NACK221M10V6.3X8TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.126
$ 0.126
Stock
1,469
69,972
69,972
Authorized Distributors
1
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
SMD/SMT
SMD/SMT
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
120 mA
180 mA
180 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-11-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-02-28
LTD Date2023-10-31

Related Parts

NACEW Series 220 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.5mm) SMD 0.6 Ohm 155mA 1000h 105C T/R
Capacitor Aluminum 220uF 6.3VDC 20% 6.3 X 6.3mm SMD 1.96 Ohm 95mA 2000 hr T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of NIC Components NACK221M10V6.3X8TR13F provided by its distributors.

Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
NACK Series 10 V 220 uF 6.3 x 8 mm SMT Aluminum Electrolytic Capacitor
Aluminum aluminum electrolytic capacitor 20% 220muF
Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACK221M10V 6.3X8TR13F