Rubycon 10TZV220M6.3X8

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 10V 220muF 卤20% 0.248Dia 6.30mm
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10TZV220M6.3X8.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-2.72%

CAD Models

Download Rubycon 10TZV220M6.3X8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.158
$ 0.158
Stock
53,695
10,388
10,388
Authorized Distributors
6
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
180 mA
180 mA
180 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFPC221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HC1A221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 10V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 220muF 卤20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 50V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 10TZV220M6.3X8 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 10V 220muF 卤20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitors - SMD; RUBYCON; 10TZV220M6.3X8; 220 µF; 20 %; 10 V; 300 mA
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 8mm) SMD 300mA 2000h 105C Automotive T/R
220uF 10V 300mA@100kHz ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor, 220Uf, 10V, 20%, Smd, Full Reel; Rango De Producto:Serie Tzv; Capacidad:220Μf; Tensión Nominal:10V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:6.3Mm; Resistencia Esr:-; Altura:8Mm |Rubycon 10TZV220M6.3X8
CAP, 220µF, 10V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 220µF; Voltage Rating: 10V; ESR: -; Product Range: TZV Series; Lifetime @ Temperature; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TZV220M 6.3X8