NIC Components NACK152M6.3V10X10.5TR13F

Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for NACK152M6.3V10X10.5TR13F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACK152M6.3V10X10.5TR13F.

IHS

Datasheet7 pages5 years ago

Future Electronics

NIC Components

CAD Models

Download NIC Components NACK152M6.3V10X10.5TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.319
Stock
0
6,350
6,350
Authorized Distributors
0
2
2
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
60 mΩ
60 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
637.5 mA
714 mA
714 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-11-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

PanasonicEEE-FK0J152P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FT0J152AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 1500muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK0J152AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1500muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMZA6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
NACZ Series 1500 uF 16 V 20 % SMT V-Chip Aluminum Electrolytic Capacitor

Descriptions

Descriptions of NIC Components NACK152M6.3V10X10.5TR13F provided by its distributors.

Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10.5mm) SMD 0.08 Ohm 850mA 2000h 105C T/R
NACK Series 1500 uF 6.3 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACK152M6.3V 10X10.5TR13F