NIC Components NACE101M35V6.3X8TR15F

Aluminum Electrolytic Capacitors; General Purpose; V-Chip
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACE101M35V6.3X8TR15F.

IHS

Datasheet5 pages3 years ago

NIC Components

Future Electronics

Inventory History

3 month trend:
+33.89%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.078
Stock
1,084,117
223,513
Authorized Distributors
4
2
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
-
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.99 Ω
1.99 Ω
Life (Hours)
-
2000 hours
Ripple Current
130 mA
130 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NACEW Series 100 uF 50 V 20 % SMT V-Chip Aluminum Electrolytic Capacitor
NIC ComponentsNACE101M25V6.3X8TR13F
NACE Series 100 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NACE101M35V6.3X8TR15F provided by its distributors.

Aluminum Electrolytic Capacitors; General Purpose; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 8mm) SMD 1.99 Ohm 130mA 2000h 85C T/R
CAP SMT6.3X8100F35VDC
CAP ALUM 35V POLAR

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS