Nexperia PSSI2021SAY,115

PSSI2021SAY Series 73 V 50 mA SMT Resistor-Equipped PNP Transistor - SOT-353
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PSSI2021SAY,115.

Upverter

Technical Drawing5 pages7 years ago

Augswan

element14 APAC

Farnell

Jameco

Inventory History

3 month trend:
-70.82%

CAD Models

Download Nexperia PSSI2021SAY,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-05-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

UMY1N Series 50 V 150 mA 150 mW NPN/PNP Emitter Common Transistor - UMT-5
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), PNP
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), PNP

Descriptions

Descriptions of Nexperia PSSI2021SAY,115 provided by its distributors.

PSSI2021SAY Series 73 V 50 mA SMT Resistor-Equipped PNP Transistor - SOT-353
75V 50mA -65℃~+150℃ Current Source SOT-353 Current Source/Constant Current Source ROHS
Small Signal Bipolar Transistor
Constant current source in SOT353 package
IC,PSSI2021SAY,115,CONSTANT CU RRENT SOURCE TAPE-7, SOT353,
LED Driver Constant Current Source 5-Pin SOT-353 T/R
; Power Dissipation, Pd:335mW; No. of Pins:5
50mA, 75V, SC-88A, -65 ¡ãC +150 ¡ãC, 5
SPECIALTY ANALOG CIRCUIT PDSO5
Output Current mA = 50 / Output Voltage V = 73 / Supply Current uA = 240 / Supply Voltage Max. V = 75 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.2 / Width mm = 1.35 / Height mm = 1 / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 335

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PSSI2021SAY,115"
  • PSSI2021SAY 115
  • PSSI2021SAY,115.
  • PSSI2021SAY-115
  • PSSI2021SAY115