ROHM UMA5NTR

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMA5NTR.

IHS

Datasheet11 pages11 years ago

Farnell

Newark

Rohm SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.89%

CAD Models

Download ROHM UMA5NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
PNP Pre-Biased Dual Transistor 50V 100mA 150mW 500nA 300mV@500µA,10mA SMD 2mm × 1.7mm × 770μm
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon
UMY1N Series 50 V 150 mA 150 mW NPN/PNP Emitter Common Transistor - UMT-5
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of ROHM UMA5NTR provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
300mV@250µA, 5mA 2 PNP Pre-Biased (Dual) 150mW 500nA 50V 100mA SOT-353-5 SMD 900μm H
Trans Digital BJT PNP 50V 0.1A 150mW 5-Pin UMT T/R
TRANSISTOR DUAL UM5 PNP/PNP; Transistor Type:General Purpose; Transistor Polarity:Dual PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:100mA; Power Dissipation:150mW; Min Hfe:80; ft, Typ:250MHz; Case ;RoHS Compliant: Yes
TRANSISTOR DUAL UM5 PNP/PNP; Digital Transistor Polarity: Dual PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 2.2kohm; Base-Emitter Resistor R2: 47kohm; Resistor

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMA5 N TR
  • UMA5 NTR
  • UMA5-NTR
  • UMA5N TR