Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UMY1NTR

UMY1N Series 50 V 150 mA 150 mW NPN/PNP Emitter Common Transistor - UMT-5
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMY1NTR.

IHS

Datasheet14 pages3 years ago

element14 APAC

Farnell

Newark

Rohm SCT

Inventory History

3 month trend:
+6.43%

CAD Models

Download ROHM UMY1NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
NPN Pre-Biased Transistor (Dual), 2, 300mV@500µA,10mA, 150mW, 500nA, 50V, 100mA, SMD, 900µm H
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon

Descriptions

Descriptions of ROHM UMY1NTR provided by its distributors.

UMY1N Series 50 V 150 mA 150 mW NPN/PNP Emitter Common Transistor - UMT-5
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
ROHM UMY1NTR Dual NPN+PNP Bipolar Transistor, 0.15 A, 50 V, 5-Pin SC-88A | ROHM Semiconductor UMY1NTR
Trans GP BJT NPN/PNP 50V 0.15A 150mW 5-Pin UMT T/R
50V 150mW 120@1mA,6V 150mA 1PCSNPN&1PCSPNP SOT-353-5 Bipolar Transistors - BJT ROHS
Dual Transistor Array NPN/PNP Emitter Coupled 400mV@5mA,50mA 500mV@5mA,50mA 150mW 7V@NPN 6V@PNP 100nA 60V 50V 150mA SOT-353-5 SMD 2mm × 1.25mm × 900μm
TRANSISTOR DUAL UM5 PNP/NPN; Transistor Type:General Purpose; Transistor Polarity:NPN / PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:50mA; Voltage, Vce Sat Max:400mV; Power Dissipation:150mW; Min ;RoHS Compliant: Yes
TRANSISTOR DUAL UM5 PNP/NPN; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: 150mW; DC Collector Current: 150mA; DC Current Gain hFE: 120hFE; Transistor Case Style: SOT-353; No. of Pins: 5Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 400mV; Current Ic Continuous a Max: 50mA; Gain Bandwidth ft Typ: 180MHz; Hfe Min: 120; Module Configuration: Dual; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Transistor Type: General Purpose; Transition Frequency ft: 140MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMY1 NTR