What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM UMA2NTR

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMA2NTR.

IHS

Datasheet10 pages10 years ago

element14 APAC

Rohm SCT

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download ROHM UMA2NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon
NXP SemiconductorsPMEM1505PG,115
Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM UMA2NTR provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
ROHM, UMA2NTR, Dual PNP Digi Transistor,-100mA -50V 47 kOhm, RatioOf 1,5-Pin SC-88A
Trans Digital BJT PNP 50V 100mA 150mW 5-Pin UMT T/R
300mV@ 500¦ÌA,10mA 2 PNP - Pre-Biased (Dual) 150mW 500nA 50V 100mA 2mm*1.7mm*770¦Ìm
ft:250MHz; Power Dissipation Pd:150mW; DC Collector Current:-100mA; DC Current Gain hFE:68; Transistor Case Style:SOT-353; No. of Pins:5; SVHC:No SVHC (18-Jun-2010)
TRANSISTOR,PNPPNP,50V,0.03A,SOT-353; Digital Transistor Polarity: Dual PNP; Collector Emitter Voltage V(br)ceo: -50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 47kohm; Base-Emitter Resistor R2: 47kohm;
TRANSISTOR,PNPPNP,50V,0.03A,SOT-353; Module Configuration:Dual; Transistor Polarity:P Channel; Collector Emitter Voltage V(br)ceo:-50V; Gain Bandwidth ft Typ:250MHz; Power Dissipation Pd:150mW; DC Collector Current:-100mA; DC Current;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE