
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | PSMN3R5-25MLDX | 22 | 22 | |||||||||
| TME | PSMN3R5-25MLDX | 0 | 1 | 4h | ||||||||
| Avnet | PSMN3R5-25MLDX | 0 | 3K | 7h | ||||||||
| Farnell | PSMN3R5-25MLDX | 0 | 1 | Cut Tape | 3h | |||||||
| element14 APAC | PSMN3R5-25MLDX | 0 | 1 | Cut Tape | 19h |
Download datasheets and manufacturer documentation for Nexperia PSMN3R5-25MLDX.
Download Nexperia PSMN3R5-25MLDX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Nexperia PSMN3R5-25MLDX provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PSMN3R5-25MLDX.