onsemi NTB75N03R

Tube Surface Mount N-Channel Single Mosfet Transistor 9.7A Ta 75A Tc 75A 74.4W 18.4ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTB75N03R.

IHS

Datasheet9 pages20 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NTB75N03R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.555
Stock
132,423
302,020
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
25 V
25 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
-
-
Rds On Max
8 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
74.4 W
74.4 W
Input Capacitance
1.333 nF
1.333 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 90A Ta 90A 85W 60ns
onsemiNTB4302G
Power MOSFET 74 Amps, 30 Volts N-Channel D2PAK
onsemiNTB4302T4
MOSFETs- Power and Small Signal 30V 74A N-Channel No-Cancel/No-Return
InfineonIRL3714ZSPBF
MOSFET, N Ch., 20V, 36A, 16 MOHM, 4.8 NC QG, D2-PAK, Pb-Free

Descriptions

Descriptions of onsemi NTB75N03R provided by its distributors.

Tube Surface Mount N-Channel Single Mosfet Transistor 9.7A Ta 75A Tc 75A 74.4W 18.4ns
Trans MOSFET N-CH 25V 75A 3-Pin (2+Tab) D2PAK Rail
MOSFETs- Power and Small Signal 25V 75A N-Channel No-Cancel/No-Return
MOSFET N-CH 25V 9.7A/75A D2PAK
Power Field-Effect Transistor, 75A I(D), 25V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
1.25W(Ta),74.4W(Tc) 20V 2V@ 250µA 13.2nC@ 10 V 1individualNChannel 25V 8mΩ@ 20A,10V 75A 1.333nF@20V TO-263-3 SMD mount 10.29mm*9.65mm*4.83mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd