Nexperia PMMT591A,215

PMMT591A Series 40V 1A 250 mW PNP Surface Mount Small Signal Transistor - SOT-23
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMMT591A,215.

TME

Datasheet8 pages16 years ago

IHS

Newark

iiiC

Inventory History

3 month trend:
+58.86%

CAD Models

Download Nexperia PMMT591A,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.085
Stock
12,784,772
277,625
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
160
160
Power Dissipation
250 mW
250 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-08-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMMBT3906T
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.MMBT3906-7-F
Single Bipolar Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
onsemiBC858CMTF
TRANS PNP 30V 0.1A SOT23-3 / Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 310 mW Surface Mount SOT-23-3
onsemiMMBTA64
PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
Diodes Inc.BC858C-7-F
BC858C Series 30 V 100 mA Surface Mount PNP Small Signal Transistor - SOT23
Diodes Inc.BC807-25-7-F
PNP 45 V 500 mA 100 MHz 310 mW Surface Mount Bipolar (BJT)Transistor - SOT-23-3

Descriptions

Descriptions of Nexperia PMMT591A,215 provided by its distributors.

PMMT591A Series 40V 1A 250 mW PNP Surface Mount Small Signal Transistor - SOT-23
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Trans GP BJT PNP 40V 1A 3-Pin TO-236AB T/R
1000 mA 40 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
40V 250mW 1A 300@100mA5V 150MHz 500mV@1A100mA PNP +150¡Í@(Tj) SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-40V; Transition Frequency Typ, ft:150MHz; Power Dissipation Pd:250mW; DC Collector Current:-1A; DC Current Gain Max (hfe):300 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMMT591A 215
  • PMMT591A215