onsemi BC858CMTF

TRANS PNP 30V 0.1A SOT23-3 / Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 310 mW Surface Mount SOT-23-3
$ 0.018
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC858CMTF.

IHS

Datasheet5 pages22 years ago
Datasheet0 pages0 years ago

Electro Sonic

onsemi

Fairchild Semiconductor

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC858CMTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.032
$ 0.032
Stock
1,996,487
1,736,918
1,736,918
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
150 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
650 mV
hFE Min
420
420
420
Power Dissipation
310 mW
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBC859BMTF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBC858BMTF
BC858 Series 30 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
onsemiBC858AMTF
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 110 @ 2mA 5V 15nA ICBO 310mW 150MHz
Diodes Inc.BC858B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC858C-7-F
BC858C Series 30 V 100 mA Surface Mount PNP Small Signal Transistor - SOT23
Diodes Inc.BC858A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi BC858CMTF provided by its distributors.

TRANS PNP 30V 0.1A SOT23-3 / Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 310 mW Surface Mount SOT-23-3
Trans GP BJT PNP 30V 0.1A 310mW 3-Pin SOT-23 T/R
PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC858CMTF.