onsemi MMBTA64

PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
$ 0.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA64.

Upverter

Technical Drawing1 page5 years ago

IHS

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBTA64 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.03
$ 0.087
Stock
300,394
669,110
Authorized Distributors
1
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-30 V
30 V
Max Collector Current
300 mA
500 mA
Transition Frequency
125 MHz
125 MHz
Collector Emitter Saturation Voltage
-1.5 V
1.5 V
hFE Min
10000
20000
Power Dissipation
350 mW
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-08-27
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiMMBTA63
MMBT Series PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23
onsemiBCV26
PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
onsemiBC858CMTF
TRANS PNP 30V 0.1A SOT23-3 / Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 310 mW Surface Mount SOT-23-3
Diodes Inc.MMBTA64-7-F
30 V 500 mA 125MHz 300 mW PNP Surface Mount Bipolar (BJT) Transistor - SOT-23-3
Diodes Inc.MMBTA63-7-F
MMBTA63 Series 30 V 0.5 A PNP Surface Mount Darlington Transistor - SOT-223
onsemiKST64MTF
Bipolar (BJT) Transistor PNP - Darlington 30V 500mA 125MHz 350mW Surface Mount SOT-23-3

Descriptions

Descriptions of onsemi MMBTA64 provided by its distributors.

PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
PNP Darlington Transistor, 30V, 1.2A, 20000hFE, SOT-23, 3000-REEL
Small Signal Bipolar Transistor, 0.3A I(C), PNP
Trans Darlington PNP 30V 1.2A 3-Pin SOT-23 T/R
PNP Darlington Transistor This device is designed for applications requiring extremely high current gain at currents to 800 mA. Sourced from Process 61.
TRANSISTOR, BIPOL, PNP, -30V, SOT-23-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -30V; Transition Frequency ft: 125MHz; Power Dissipation Pd: 350mW; DC Collector Current: -1.2A; DC Current Gain hFE: 10000h
Small Signal Bipolar Transistor; Transistor Polarity:PNP; Power Dissipation, Pd:0.35W; DC Current Gain Min (hfe):20000; Package/Case:SOT-23; C-E Breakdown Voltage:30V; DC Collector Current:1.2A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA64.
  • MMBTA64..
  • MMBTA64...