Nexperia PMEG2005BELD,315

PMEG2005 Series 20V 500mA Ultra Low VF MEGA Schottky Barrier Rectifier -SOD-882D
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG2005BELD,315.

Nexperia

Datasheet14 pages10 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia PMEG2005BELD,315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2012-01-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.ZHCS350TA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.51A, 40V V(RRM), Silicon
500 mA, 40 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V
onsemiMBR0530
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
DIODE, SCHOTTKY BARRIER, VR 30V, IF 0.5A, PKG SOD-123,VF 0.43V, TJ +125DEGC, CS 5.5A
Diodes Inc.SD103AW-7-F
Rectifier Diode Schottky 40V 0.35A 10ns 2-Pin SOD-123 T/R / DIODE SCHOTTKY 40V 350MA SOD123
Diodes Inc.SD103CWS-7-F
SD103CWS Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323

Descriptions

Descriptions of Nexperia PMEG2005BELD,315 provided by its distributors.

PMEG2005 Series 20V 500mA Ultra Low VF MEGA Schottky Barrier Rectifier -SOD-882D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM)
Rectifier Diode, Single, 20 V, 500 mA, SOD-882D, 2, 390 mV
DIODE, RECTIFIER, 20V, 0.5A, SOD882D; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 500mA; Diode Configuration: Single; Diode Case Style: SOD-882D; No. of Pins: 2Pins; Forward Voltage VF Max: 390mV; Forward

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMEG2005BELD 315
  • PMEG2005BELD-315
  • PMEG2005BELD315