Diodes Inc. SD103CWS-7-F

SD103CWS Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SD103CWS-7-F.

IHS

Datasheet4 pages4 years ago

element14 APAC

Newark

Mouser

Diodes Inc SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. SD103CWS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.058
Stock
3,145,600
1,546,309
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
Forward Voltage
600 mV
370 mV
Reverse Voltage (DC)
-
-
Forward Current
-
-
Max Reverse Leakage Current
-
5 µA
Reverse Recovery Time
10 ns
10 ns
Capacitance
28 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-09-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NSVRB751V40T1G Series 40 V 30 mA SMT Schottky Barrier Diode - SOT-323

Descriptions

Descriptions of Diodes Inc. SD103CWS-7-F provided by its distributors.

SD103CWS Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon
Rectifier Diode Schottky 20V 0.35A 10ns Automotive 2-Pin SOD-323 T/R / DIODE SCHOTTKY 20V 350MA SOD323
SD103CWS-7-F,SCHOTTKY DIODE SO D323 200MW 20V ROHS 3K<AZ
DIODE, SCHOTTKY, 20V, 0.2W, SOD323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 600mV; Forward Surge Current Ifsm Max: 1.5A; Operating Temperature Max: 125°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: SD103 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Current Ifsm: 1.5A; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +125°C; Reverse Recovery Time trr Max: 10ns; Reverse Recovery Time trr Typ: 10ns; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD103CWS-7-F.
  • SD103CWS7F